Add To Favorites
Product Overview
Digi-Key Part Number MCP4013T-103E/CHCT-ND
Quantity Available 690
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP4013T-103E/CH

Description IC DGTL POT 10K 1CH SOT23-6
Expanded Description Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 64
Resistance (Ohms) 10k
Interface Up/Down (U/D, CS)
Memory Type Volatile
Voltage - Supply 1.8 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 150 ppm/°C
Resistance - Wiper (Ohms) (Typ) 70
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP4013T-103E/CHCT

20:26:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
25 0.44280 11.07
100 0.40170 40.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP4013T-103E/CHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.40170
  • Digi-Reel® ? : MCP4013T-103E/CHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback