Add To Favorites
Product Overview
Digi-Key Part Number MCP3221A5T-I/OTDKR-ND
Quantity Available 11,498
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP3221A5T-I/OT

Description IC ADC 12BIT 2.7V 1CH LP SOT23-5
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MCP3221
Design Resources Development Tool Selector
MCP3221 Development Tool Selector
PCN Design/Specification MCP3221 02/Feb/2017
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 22.3k
Number of Inputs 1
Input Type Single Ended
Data Interface I²C
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP3221A5T-I/OTDKR

18:16:42 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
25 1.23600 30.90
100 1.12270 112.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP3221A5T-I/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 1.12270
  • Cut Tape (CT) ? : MCP3221A5T-I/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,498 - Immediate
  • Unit Price: 1.48000
Send Feedback