1/1 Transceiver Half CANbus 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2562-E/P

DigiKey Part Number
MCP2562-E/P-ND
Manufacturer
Manufacturer Product Number
MCP2562-E/P
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP2562-E/P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.31000$1.31
25$1.10000$27.50
100$0.99000$99.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.