Add To Favorites
Product Overview
Digi-Key Part Number MCP2515T-I/STDKR-ND
Quantity Available 13,442
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP2515T-I/ST

Description IC CAN CONTROLLER W/SPI 20TSSOP
Expanded Description CAN Controller CAN 2.0 SPI Interface 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Protocol CAN
Function Controller
Interface SPI
Standards CAN 2.0
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 10mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP2515T-I/STDKR

22:14:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
25 1.71000 42.75
100 1.55530 155.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP2515T-I/STTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: 1.55530
  • Cut Tape (CT) ? : MCP2515T-I/STCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,442 - Immediate
  • Unit Price: 2.05000
  • Tube ? : MCP2515-I/ST-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,788 - Immediate
  • Unit Price: 2.05000
Send Feedback