Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Controllers > MCP2515T-I/ML

All prices are in US dollars.
Digi-Key Part NumberMCP2515T-I/MLDKR-ND
Price BreakUnit PriceExtended Price
12.270002.27
101.8900018.90
251.5800039.50
1001.44000144.00
Quantity Available Digi-Key Stock: 3,841
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP2515T-I/ML

DescriptionIC CAN CTLR W/SPI 2.0B 20-QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC CAN CTLR W/SPI 2.0B 20-QFN | MCP2515T-I/ML | MCP2515T-I/MLDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCP2515
Development Tools Catalog
Product Photos MCP2515T-I/ML
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Controllers
Series-
PackagingDigi-Reel®
ProtocolCAN
FunctionController
InterfaceSPI
StandardsCAN 2.0
Voltage - Supply2.7 V ~ 5.5 V
Current - Supply10mA
Operating Temperature-40°C ~ 85°C
Package / Case20-VFQFN Exposed Pad
Supplier Device Package20-QFN Exposed Pad (4x4)
Dynamic CatalogCAN Controllers
Other NamesMCP2515T-I/MLDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MCP2515T-I/MLTR-NDMCP2515T-I/MLTape & Reel (TR)3,300 - Immediate1.440013,300
MCP2515T-I/MLCT-NDMCP2515T-I/MLCut Tape (CT)3,841 - Immediate2.270001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:12:18 5/26/2013 - Help With This Screen