Add To Favorites
Product Overview
Digi-Key Part Number MCP2515T-I/MLCT-ND
Quantity Available 9,074
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP2515T-I/ML

Description IC CAN CTLR W/SPI 2.0B 20-QFN
Expanded Description CAN Controller CAN 2.0 SPI Interface 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol CAN
Function Controller
Interface SPI
Standards CAN 2.0
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 10mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP2515T-I/MLCT

21:00:11 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 1.95
25 1.62760 40.69
100 1.48320 148.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP2515T-I/MLTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: 1.48321
  • Digi-Reel® ? : MCP2515T-I/MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,074 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP2515-I/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,089 - Immediate
  • Unit Price: 1.95000
Send Feedback