Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > MCP1802T-3002I/OT

All prices are in US dollars.
Digi-Key Part NumberMCP1802T-3002I/OTDKR-ND
Price BreakUnit PriceExtended Price
10.640000.64
100.530005.30
250.4400011.00
1000.4000040.00
Quantity Available Digi-Key Stock: 3,999
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1802T-3002I/OT

DescriptionIC REG LDO 3V 0.3A SOT23-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC REG LDO 3V 0.3A SOT23-5 | MCP1802T-3002I/OT | MCP1802T-3002I/OTDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCP1802
Product Photos SOT25
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - Linear (LDO)
Series-
PackagingDigi-Reel®
Number of Regulators1
Regulator TopologyPositive Fixed
Voltage - InputUp to 10V
Voltage - Output3V
Voltage - Dropout (Typical)0.24V @ 100mA
Current - Limit (Min)-
Current - Output300mA (Min)
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseSC-74A, SOT-753
Supplier Device PackageSOT-23-5
Dynamic Catalog2.75V to 3V
Other NamesMCP1802T-3002I/OTDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MCP1802T-3002I/OTTR-NDMCP1802T-3002I/OTTape & Reel (TR)3,000 - Immediate0.400003,000
MCP1802T-3002I/OTCT-NDMCP1802T-3002I/OTCut Tape (CT)3,999 - Immediate0.640001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:27:23 5/23/2013 - Help With This Screen