Add To Favorites
Product Overview
Digi-Key Part Number MCP1640EV-SBC-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1640EV-SBC

Description BOARD EVAL FOR MCP1640
Expanded Description MCP1640 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Part Status Active
Main Purpose DC/DC, Step Up
Outputs and Type 1, Non-Isolated
Power - Output -
Voltage - Output 2V, 3.3V or 5V
Current - Output 100mA, 350mA
Voltage - Input 0.35 V ~ 5.5 V
Regulator Topology Boost
Frequency - Switching 500kHz
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part MCP1640
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP1640EVSBC

10:11:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.59000 20.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback