Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Controllers > MCP1631VHVT-330E/ST

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberMCP1631VHVT-330E/STCT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCP1631VHVT-330E/ST

DescriptionIC REG CTRLR BUCK ISO VM 20TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
IC REG CTRLR BUCK ISO VM 20TSSOP | MCP1631VHVT-330E/ST | MCP1631VHVT-330E/STCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCP1631HV Battery Charger RD
MCP1631(HV,V,VHV)
MCP1631HV Current Source RD
Development Tools Catalog
Product Photos 20-TSSOP
Mfg Application Notes MCP1631 Family AppNote (AN1137)
Reference Design Library MCP1631RD-MCC2(#1): 1~5 NiMH, 1~2 Li-Ion Charger
MCP1631RD-MCC2(#2): 1~2 LEDs @ 300mA, 5.3 ~ 16 Vin
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - DC DC Switching Controllers
Series-
PackagingCut Tape (CT)
PWM TypeVoltage Mode
Number of Outputs1
Frequency - Max2MHz
Duty Cycle10%
Voltage - Supply3.5 V ~ 16 V
BuckYes
BoostNo
FlybackNo
InvertingNo
DoublerNo
DividerNo
CukNo
IsolatedYes
Operating Temperature-40°C ~ 125°C
Package / Case20-TSSOP (0.173", 4.40mm Width)
Other NamesMCP1631VHVT-330E/STCT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MCP1631VHVT-330E/STTR-NDMCP1631VHVT-330E/STTape & Reel (TR)5,000 - Immediate1.280002,500
Non-Stock
MCP1631VHV-330E/ST-NDMCP1631VHV-330E/STTube597 - Immediate2.030001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:35:41 5/24/2013 - Help With This Screen