Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators > MCP1603T-330I/OS

All prices are in US dollars.
Digi-Key Part NumberMCP1603T-330I/OSDKR-ND
Price BreakUnit PriceExtended Price
11.180001.18
100.980009.80
250.8200020.50
1000.7400074.00
Quantity Available Digi-Key Stock: 4,863
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1603T-330I/OS

DescriptionIC REG BUCK SYNC 3.3V TSOT23-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC REG BUCK SYNC 3.3V TSOT23-5 | MCP1603T-330I/OS | MCP1603T-330I/OSDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCP1603
Development Tools Catalog
Product Photos TSOT-23-5, UJ-5
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - DC DC Switching Regulators
Series-
PackagingDigi-Reel®
TypeStep-Down (Buck)
Output TypeFixed
Number of Outputs1
Voltage - Output3.3V
Voltage - Input2.7 V ~ 5.5 V
PWM TypeCurrent Mode
Frequency - Switching2MHz
Current - Output500mA
Synchronous RectifierYes
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseSOT-23-5 Thin, TSOT-23-5
Supplier Device PackageTSOT-23-5
Dynamic CatalogBuck (Step-Down) IC
For Use WithMCP1603RD-TNY-ND - REFERENCE DESIGN FOR MCP1603
MCP1603EV-ND - BOARD EVAL BUCK CONV MCP1603
Other NamesMCP1603T-330I/OSDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MCP1603T-330I/OSTR-NDMCP1603T-330I/OSTape & Reel (TR)3,000 - Immediate0.740003,000
MCP1603T-330I/OSCT-NDMCP1603T-330I/OSCut Tape (CT)4,863 - Immediate1.180001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:56:24 5/23/2013 - Help With This Screen