Add To Favorites
Product Overview
Digi-Key Part Number MCP1416T-E/OTCT-ND
Quantity Available 16,651
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1416T-E/OT

Description IC MOSFET DVR 1.5A HS SOT23-5
Expanded Description Low-Side Gate Driver IC Non-Inverting SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 1.5A, 1.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 20ns, 20ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP1416T-E/OTCT

21:31:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
25 0.55640 13.91
100 0.50470 50.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1416T-E/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.50470
  • Digi-Reel® ? : MCP1416T-E/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback