• Obsolete item.
Product Overview
Digi-Key Part Number 511-1001-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCH155AR75CK

Description CAP CER 0.75PF 50V NP0 0402
Expanded Description 0.75pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets MCH15
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 0.75pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 10,000
Other Names 511-1001-2

12:27:41 3/24/2017

Send Feedback