• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 511-1001-1-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCH155AR75CK

Description 0.75pF ±0.25pF 50V C0G, NP0 Ceramic Capacitor -55°C ~ 125°C Surface Mount, MLCC 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCH15
Product Photos MCH15 Series
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 10
Category

Capacitors

Family

Ceramic Capacitors

Series -
Packaging ? Cut Tape (CT)?
Capacitance 0.75pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Mounting Type Surface Mount, MLCC
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Ratings -
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
Thickness (Max) -
Lead Spacing -
Features -
Lead Style -
Other Names 511-1001-1

13:57:48 7/1/2016