Keywords:





Product Index > Undefined Category > Ceramic Capacitors > MCH155A1R3CK

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number511-1005-2-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCH155A1R3CK

DescriptionCAP CER 1.3PF 50V NP0 0402
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCH15
Standard Package10,000
CategoryUndefined Category
FamilyCeramic Capacitors
Series-
PackagingTape & Reel (TR)
Capacitance1.3pF
Voltage - Rated50V
Tolerance±0.25pF
Temperature CoefficientC0G, NP0
Mounting TypeSurface Mount, MLCC
Operating Temperature-55°C ~ 125°C
Applications-
Ratings-
Package / Case0402 (1005 Metric)
Size / Dimension0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)0.022" (0.55mm)
Thickness (Max)-
Lead Spacing-
FeaturesGeneral Purpose
Lead Style-
Other Names511-1005-2

11:20:19 5/20/2013 - Help With This Screen