Product Index > Undefined Category > Ceramic Capacitors > MCH155A1R1CK
|
Obsolete item; call Digi-Key for more information.
|
| All prices are in US dollars. |
| Digi-Key Part Number | 511-1003-1-ND |
| Price Break | Unit Price | Extended Price
|
| Call | Call | Call |
|
| Quantity Available |
0 |
| Manufacturer | |
| Manufacturer Part Number | MCH155A1R1CK |
| Description | CAP CER 1.1PF 50V NP0 0402 |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
MCH15
|
| Standard Package | 10 |
| Category | Undefined Category |
| Family | Ceramic Capacitors |
| Series | - |
| Packaging | Cut Tape (CT) |
| Capacitance | 1.1pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Temperature Coefficient | C0G, NP0 |
| Mounting Type | Surface Mount, MLCC |
| Operating Temperature | -55°C ~ 125°C |
| Applications | - |
| Ratings | - |
| Package / Case | 0402 (1005 Metric) |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Height - Seated (Max) | 0.022" (0.55mm) |
| Thickness (Max) | - |
| Lead Spacing | - |
| Features | General Purpose |
| Lead Style | - |
| Other Names | 511-1003-1
|
|
|
8:29:14 5/24/2013 - Help With This Screen