Keywords:





Product Index > Undefined Category > Ceramic Capacitors > MCH155A020CK

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number511-1009-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCH155A020CK

DescriptionCAP CER 2PF 50V NP0 0402
Lead Free Status / RoHS StatusLead free / RoHS Compliant
CAP CER 2PF 50V NP0 0402 | MCH155A020CK | 511-1009-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCH15
Product Photos MCH15 Series
Standard Package10
CategoryUndefined Category
FamilyCeramic Capacitors
Series-
PackagingCut Tape (CT)
Capacitance2.0pF
Voltage - Rated50V
Tolerance±0.25pF
Temperature CoefficientC0G, NP0
Mounting TypeSurface Mount, MLCC
Operating Temperature-55°C ~ 125°C
Applications-
Ratings-
Package / Case0402 (1005 Metric)
Size / Dimension0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)0.022" (0.55mm)
Thickness (Max)-
Lead Spacing-
FeaturesGeneral Purpose
Lead Style-
Other Names511-1009-1

17:13:35 5/20/2013 - Help With This Screen