Add To Favorites
Product Overview
Digi-Key Part Number MC78L05ACHXDKR-ND
Quantity Available 45,273
Can ship immediately

Factory Stock ?: 100,000
Manufacturer

Manufacturer Part Number

MC78L05ACHX

Description IC REG LDO 5V 0.1A SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MC78LxxAx, LM78LXXA Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Lead Dimensions 19/April/2007
Operating Temp Update 15/Jul/2015
Online Catalog 3.4V to 5V
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) 1.7V @ 40mA
Number of Regulators 1
Voltage - Input Up to 30V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
  • KSR221GLFS - C&K | 401-1703-1-ND DigiKey Electronics
  • KSR221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.57000
  • 401-1703-1-ND
Additional Resources
Standard Package ? 1
Other Names MC78L05ACHXDKR

11:47:07 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.37100 3.71
100 0.25280 25.28
500 0.18960 94.80
1,000 0.14220 142.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC78L05ACHXTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
    100,000 - Factory Stock ?
  • Unit Price: 0.12656
  • Cut Tape (CT) ? : MC78L05ACHXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,273 - Immediate
    100,000 - Factory Stock ?
  • Unit Price: 0.46000
Send Feedback