Add To Favorites
Product Overview
Digi-Key Part Number 296-17763-6-ND
Quantity Available 29,451
Can ship immediately
Manufacturer

Manufacturer Part Number

MC33063ADR

Description IC REG BUCK BOOST INV ADJ 8SOIC
Expanded Description Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MC33063A,34063A
PCN Assembly/Origin Assembly/Test Site Update 16/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 40V (Switch)
Current - Output 1.5A (Switch)
Frequency - Switching 100kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17763-6

11:11:48 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.52300 5.23
100 0.40130 40.13
500 0.31724 158.62
1,000 0.25379 253.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17763-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: 0.22330
  • Cut Tape (CT) ? : 296-17763-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,451 - Immediate
  • Unit Price: 0.59000
  • Tube ? : 296-26168-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,504 - Immediate
  • Unit Price: 0.68000
  • Tape & Reel (TR) ? : MC33063ADRE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.22330
  • Tape & Reel (TR) ? : MC33063ADRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.22330
  • Tube ? : MC33063ADE4-ND
  • Minimum Quantity: 1,425  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.29120
  • Tube ? : MC33063ADG4-ND
  • Minimum Quantity: 1,425  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.29120
Send Feedback