Add To Favorites
Product Overview
Digi-Key Part Number 296-17763-1-ND
Quantity Available 27,050
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

MC33063ADR

Description IC REG BUCK BOOST INV ADJ 8SOIC
Expanded Description Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MC33063A,34063A
PCN Assembly/Origin Assembly/Test Site Update 16/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 40V (Switch)
Current - Output 1.5A (Switch)
Frequency - Switching 100kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17763-1

06:57:52 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.52300 5.23
100 0.40130 40.13
500 0.31724 158.62
1,000 0.25379 253.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17763-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 25,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.22330
  • Digi-Reel® ? : 296-17763-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,050 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26168-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,266 - Immediate
  • Unit Price: 0.68000
  • Tape & Reel (TR) ? : MC33063ADRE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.22330
  • Tape & Reel (TR) ? : MC33063ADRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.22330
  • Tube ? : MC33063ADE4-ND
  • Minimum Quantity: 1,425  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.29120
  • Tube ? : MC33063ADG4-ND
  • Minimum Quantity: 1,425  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.29120
Send Feedback