Add To Favorites
Product Overview
Digi-Key Part Number 259-1541-ND
Quantity Available 10,622
Can ship immediately
Manufacturer

Manufacturer Part Number

MC30100V1-000U-A99

Description FAN AXIAL 30X10MM VAPO 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series DR MagLev®
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 30mm L x 30mm H
Width 10.00mm
Air Flow 5.5 CFM (0.156m³/min)
Static Pressure 0.150 in H2O (37.3 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features AutoRestart
Noise 23 dB(A)
Power (Watts) 0.60W
RPM 9500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.019 lb (8.62g)
Current Rating 0.120A
Voltage Range 2.5 ~ 6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
You May Also Be Interested In
  • 08346 - Qualtek | CR377-ND DigiKey Electronics
  • 08346
  • Qualtek
  • FINGER GUARD 30MM METAL
  • Unit Price 0.77000
  • CR377-ND
Additional Resources
Standard Package ? 30
Other Names 259-1541
MC30100V1000UA99

22:53:10 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.43000 9.43
10 8.81600 88.16
25 7.99600 199.90
50 7.38100 369.05
100 6.45840 645.84
250 6.04840 1,512.10
500 5.63832 2,819.16
1,000 5.43330 5,433.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback