Add To Favorites
Product Overview
Digi-Key Part Number 259-1561-ND
Quantity Available 1,241
Can ship immediately
Manufacturer

Manufacturer Part Number

MC20080V2-000U-A99

Description FAN AXIAL 20X8MM VAPO 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series DR MagLev®
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 20mm L x 20mm H
Width 8.00mm
Air Flow 1.3 CFM (0.037m³/min)
Static Pressure 0.150 in H2O (37.3 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features AutoRestart
Noise 21 dB(A)
Power (Watts) 0.45W
RPM 12000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, CUR, TUV, UL
Weight 0.01 lb (4.54g)
Current Rating 0.090A
Voltage Range -
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 259-1561
MC20080V2-0000-A99
MC20080V2000UA99

08:35:33 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.06000 11.06
10 10.33600 103.36
25 9.37480 234.37
50 8.65360 432.68
100 7.57200 757.20
250 7.09120 1,772.80
500 6.61046 3,305.23
1,000 6.37007 6,370.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback