Add To Favorites
Product Overview
Digi-Key Part Number 338-1117-ND
Quantity Available 722
Can ship immediately
Manufacturer

Manufacturer Part Number

MC12FD330J-F

Description CAP MICA 33PF 5% 500V 1210
Expanded Description 33pF ±5% Mica Capacitor 500V 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MC,MCN Type Mica Chip Cap SMD
Online Catalog MC Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series MC
Packaging ? Bulk ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Lead Spacing -
Features RF, High Q, Low Loss
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 338-1117
MC12FD330JF

05:46:43 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 2.72
10 2.20000 22.00
25 2.00000 50.00
50 1.92000 96.00
100 1.68000 168.00
250 1.44000 360.00
500 1.28000 640.00
1,000 1.12000 1,120.00
5,000 1.04000 5,200.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC12FD330J-TF-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.68850
Send Feedback