Keywords:





Product Index > Capacitors > Mica and PTFE Capacitors > MC08CA100D-F

All prices are in US dollars.
Digi-Key Part Number338-1099-ND
Price BreakUnit PriceExtended Price
11.860001.86
101.6820016.82
1001.15050115.05
2501.12100280.25
5000.94400472.00
1,0000.84075840.75
5,0000.737503,687.50
Quantity Available Digi-Key Stock: 680
Can ship immediately

Factory Stock: 1,300
Manufacturer

Manufacturer Part Number

MC08CA100D-F

DescriptionCAP MICA 10PF 100V 0805
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP MICA 10PF 100V 0805 | MC08CA100D-F | 338-1099-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC,MCN Type Mica Chip Cap SMD
Product Photos 0805 Pkg
Catalog Drawings MC Series_0805
Standard Package100
CategoryCapacitors
FamilyMica and PTFE Capacitors
SeriesMC
PackagingBulk
Capacitance10pF
Voltage - Rated100V
Tolerance±0.5pF
Dielectric MaterialMica
Mounting TypeSurface Mount
Package / Case0805 (2012 Metric)
Lead Spacing-
Operating Temperature-55°C ~ 125°C
FeaturesRF, High Q, Low Loss
Size / Dimension0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)0.055" (1.40mm)
Dynamic CatalogMC Series
Kits338-1354-ND - KIT MICA 1.0PF - 1000PF 100V
Other Names338-1099
MC08CA100DF

10:37:53 5/18/2013 - Help With This Screen