Add To Favorites
Product Overview
Digi-Key Part Number MB6S-TPMSTR-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MB6S-TP

Description IC RECT BRIDGE 0.5A 600V MBS-1
Expanded Description Bridge Rectifier Single Phase 600V 500mA Surface Mount MBS-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MB05S - MB10S
Product Training Modules Diode Handling and Mounting
Featured Product Schottky Bridge Rectifier
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1V @ 400mA
Current - Reverse Leakage @ Vr 5µA @ 600V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package MBS-1
 
You May Also Be Interested In
  • W5500 - WIZnet | 1278-1021-ND DigiKey Electronics
  • W5500
  • WIZnet
  • IC CTLR 3-1 ETH TCP/IP 48LQFP
  • Unit Price 4.17000
  • 1278-1021-ND
Additional Resources
Standard Package ? 3,000
Other Names MB6S-TPMSTR
MB6STP

14:40:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.09900 297.00
6,000 0.09300 558.00
15,000 0.08700 1,305.00
30,000 0.07980 2,394.00
75,000 0.07680 5,760.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MB6S-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,588 - Immediate
  • Unit Price: 0.40000
  • Digi-Reel® ? : MB6S-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,588 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback