Keywords:





Product Index > Fans, Thermal Management > DC Fans > MB50101V2-000U-A99

All prices are in US dollars.
Digi-Key Part Number259-1548-ND
Price BreakUnit PriceExtended Price
14.490004.49
104.1140041.14
253.7400093.50
503.36600168.30
1003.08550308.55
2502.94524736.31
5002.758261,379.13
1,0002.571252,571.25
Quantity Available Digi-Key Stock: 1,506
Can ship immediately
Manufacturer

Manufacturer Part Number

MB50101V2-000U-A99

DescriptionFAN 50X10MM 12VDC 1.26W 11CFM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FAN 50X10MM 12VDC 1.26W 11CFM | MB50101V2-000U-A99 | 259-1548-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DC Brushless Fan & Blower
Product Photos M50-SERIES
RoHS Information RoHS Certificate
Standard Package200
CategoryFans, Thermal Management
FamilyDC Fans
SeriesM
Fan TypeTubeaxial
Size / DimensionSquare - 50mm L x 50mm H x 10mm W
Voltage - Rated12VDC
Power (Watts)1.26W
Features-
RPM4300 RPM
Noise26 dB(A)
Static Pressure0.110 in H2O (27.4 Pa)
Air Flow11.0 CFM (0.311m³/min)
Termination2 Wire Leads
Bearing TypeVapo-Bearing™
Operating Temperature-
Weight0.044 lb (19.96g)
Current Rating0.105A
Voltage Range-
Life Expectancy-
Material - Frame-
Material - Blade-
Dynamic CatalogM Series
Associated Product259-1624-ND - FAN GUARD 50MM METAL
Other Names259-1548
MB50101V2000UA99

3:10:05 5/24/2013 - Help With This Screen