Add To Favorites
Product Overview
Digi-Key Part Number MB4S-TPMSDKR-ND
Quantity Available 14,578
Can ship immediately
Manufacturer

Manufacturer Part Number

MB4S-TP

Description IC RECT BRIDGE 0.5A 400V MBS-1
Expanded Description Bridge Rectifier Single Phase 400V 500mA Surface Mount MBS-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MB05S - MB10S
Product Training Modules Diode Handling and Mounting
Featured Product Schottky Bridge Rectifier
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1V @ 400mA
Current - Reverse Leakage @ Vr 5µA @ 400V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package MBS-1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MB4S-TPMSDKR

19:05:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.31500 3.15
25 0.26560 6.64
100 0.21630 21.63
250 0.17924 44.81
500 0.14832 74.16
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MB4S-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.09900
  • Cut Tape (CT) ? : MB4S-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,578 - Immediate
  • Unit Price: 0.40000
Send Feedback