Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers > MB3759PF-G-BND-JN-ERE1

All prices are in US dollars.
Digi-Key Part Number865-1141-6-ND
Price BreakUnit PriceExtended Price
11.370001.37
101.2120012.12
501.0944054.72
1000.9576095.76
2500.83980209.95
5000.74480372.40
Quantity Available Digi-Key Stock: 2,995
Can ship immediately
Manufacturer

Manufacturer Part Number

MB3759PF-G-BND-JN-ERE1

DescriptionIC PWM CTRLR PP SE 16SOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MB3759P(F)
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - AC DC Converters, Offline Switchers
Series-
PackagingDigi-Reel®
Output IsolationEither
Frequency Range1kHz ~ 300kHz
Voltage - Input7 V ~ 32 V
Voltage - Breakdown-
Voltage - Output40V
Power (Watts)620mW
Operating Temperature-30°C ~ 85°C
Package / Case16-SOIC (0.209", 5.30mm Width)
Supplier Device Package16-SOP
Dynamic CatalogAC DC Converters, Offline Switchers
Other Names865-1141-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
865-1141-2-NDMB3759PF-G-BND-JN-ERE1Tape & Reel (TR)1,500 - Immediate0.570001,500
865-1141-1-NDMB3759PF-G-BND-JN-ERE1Cut Tape (CT)2,995 - Immediate1.370001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:47:28 5/25/2013 - Help With This Screen