Keywords:





Product Index > Discrete Semiconductor Products > Bridge Rectifiers > MB351-F

Digi-Key has discontinued this item; call Digi-Key for more information.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberMB351-FDI-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MB351-F

DescriptionRECTIFIER BRIDGE 100V 35A MB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
RECTIFIER BRIDGE 100V 35A MB | MB351-F | MB351-FDI-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MB15, 25, 35 W
Product Photos MB354
Standard Package100
CategoryDiscrete Semiconductor Products
FamilyBridge Rectifiers
Series-
PackagingBulk
Voltage - Peak Reverse (Max)100V
Current - DC Forward (If)35A
Diode TypeSingle Phase
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Mounting TypeQC Terminal
Package / CaseMB
Supplier Device PackageMB
Other NamesMB351-F-ND
MB351-FDI

12:44:42 5/21/2013 - Help With This Screen