Add To Favorites
Product Overview
Digi-Key Part Number MB2SDKR-ND
Quantity Available 30,888
Can ship immediately

Factory Stock ?: 504,000
Manufacturer

Manufacturer Part Number

MB2S

Description IC RECT BRIDGE 0.5A 200V 4SOIC
Expanded Description Bridge Rectifier Single Phase 200V 500mA Surface Mount 4-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MB1S - MB8S
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1V @ 500mA
Current - Reverse Leakage @ Vr 5µA @ 200V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package 4-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MB2SDKR

14:20:25 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.34600 3.46
100 0.23530 23.53
500 0.17650 88.25
1,000 0.13237 132.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MB2STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
    504,000 - Factory Stock ?
  • Unit Price: 0.11781
  • Cut Tape (CT) ? : MB2SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,888 - Immediate
    504,000 - Factory Stock ?
  • Unit Price: 0.43000
Send Feedback