Add To Favorites
Product Overview
Digi-Key Part Number MB1SDKR-ND
Quantity Available 42,615
Can ship immediately

Factory Stock ?: 1,095,000
Manufacturer

Manufacturer Part Number

MB1S

Description IC BRIDGE RECT 0.5A 100V 4-SOIC
Expanded Description Bridge Rectifier Single Phase 100V 500mA Surface Mount 4-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MB1S - MB8S
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 100V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1V @ 500mA
Current - Reverse Leakage @ Vr 5µA @ 100V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package 4-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MB1SDKR

16:37:16 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.32800 3.28
100 0.22350 22.35
500 0.16760 83.80
1,000 0.12569 125.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MB1STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
    1,095,000 - Factory Stock ?
  • Unit Price: 0.11187
  • Cut Tape (CT) ? : MB1SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,615 - Immediate
    1,095,000 - Factory Stock ?
  • Unit Price: 0.41000
Send Feedback