Keywords:





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers > MB15E03SLPFV1-G-ER-6E1

All prices are in US dollars.
Digi-Key Part Number865-1130-2-ND
Price BreakUnit PriceExtended Price
1,5000.971501,457.25
3,0000.904502,713.50
7,5000.871006,532.50
10,5000.837508,793.75
37,5000.8241030,903.75
75,0000.8040060,300.00
Quantity Available Digi-Key Stock: 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MB15E03SLPFV1-G-ER-6E1

DescriptionIC SYNTHESIZER PLL 1.2GHZ 16SSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC SYNTHESIZER PLL 1.2GHZ 16SSOP | MB15E03SLPFV1-G-ER-6E1 | 865-1130-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MB15E03SLP(F)V1
Product Photos 16-SSOP
Featured Product PLL Frequency Synthesizers
Standard Package1,500
CategoryIntegrated Circuits (ICs)
FamilyClock/Timing - Clock Generators, PLLs, Frequency Synthesizers
Series-
PackagingTape & Reel (TR)
TypeClock/Frequency Synthesizer, Prescaler
PLLYes
InputClock
OutputClock
Number of Circuits1
Ratio - Input:Output1:1
Differential - Input:OutputNo/No
Frequency - Max1.2GHz
Divider/MultiplierYes/No
Voltage - Supply2.4 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case16-LSSOP (0.175", 4.40mm Width)
Supplier Device Package16-SSOP
Dynamic CatalogClock Generators
Other Names865-1130-2
MB15E03SLPFV1GER6E1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
865-1130-1-NDMB15E03SLPFV1-G-ER-6E1Cut Tape (CT)2,591 - Immediate2.140001
865-1130-6-NDMB15E03SLPFV1-G-ER-6E1Digi-Reel®2,591 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:35:44 5/22/2013 - Help With This Screen