|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > Maxim Integrated MAXQ613X-0000+

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberMAXQ613X-0000+-ND
Price BreakUnit PriceExtended Price
5,0001.126085,630.40
Quantity Available
Manufacturer

Manufacturer Part Number

MAXQ613X-0000+

DescriptionIC MCU 16BIT IR MOD BARE DIE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAXQ613
Mfg Application Notes MAXQ20-Based Microcontroller Bootloader Command Reference
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Standard Package ? 100
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

SeriesMAXQ®
Packaging ? Tube ? 
Core Processor-
Core Size16-Bit
Speed12MHz
ConnectivitySPI, UART/USART
PeripheralsBrown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
Number of I/O24
Program Memory Size48KB (48K x 8)
Program Memory TypeFLASH
EEPROM Size-
RAM Size1.5K x 8
Voltage - Supply (Vcc/Vdd)1.7 V ~ 3.6 V
Data Converters-
Oscillator TypeInternal
Operating Temperature0°C ~ 70°C
Package / CaseDie
Supplier Device PackageDiesale
Other Names90-M3600+X00

22:23:10 5/25/2015