All prices are in US dollars.
Digi-Key Part Number MAX9926UAEE+TDKR-ND
Price Break Unit Price Extended Price
1 7.19000 7.19
10 6.78300 67.83
25 5.42640 135.66
50 5.15500 257.75
100 4.74810 474.81
250 4.50392 1,125.98
500 4.34112 2,170.56
Quantity Available Digi-Key Stock: 1,986
Can ship immediately

Factory Stock ?: 60,000
Manufacturer

Manufacturer Part Number

MAX9926UAEE+T

Description IC SENSOR INTERFACE VARI 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAX9924-27
Part Numbering System
Product Photos 16-QSOP
Mfg Application Notes Overview of Industrial Motor Control Systems
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Reference Design Library MAX9926UEVKIT+: VR Sensor Interface, 4.5 ~ 5.5V in
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Interface - Sensor and Detector Interfaces

Series -
Packaging ? Digi-Reel®?
Type Sensor Interface
Input Type Differential
Output Type Logic
Interface Differential
Current - Supply 10mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Online Catalog Sensor and Detector Interfaces
Other Names MAX9926UAEE+TDKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX9926UAEE+-ND MAX9926UAEE+ Maxim Integrated Tube? 2,839 - Immediate
9.00000 1
MAX9926UAEE+TTR-ND MAX9926UAEE+T Maxim Integrated Tape & Reel (TR)? 60,000 - Factory Stock
?
3.25584 2,500
MAX9926UAEE+TCT-ND MAX9926UAEE+T Maxim Integrated Cut Tape (CT)? 1,986 - Immediate
60,000 - Factory Stock
?
7.19000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • BAS40-04-TP - Micro Commercial Co | BAS40-04TPMSCT-ND DigiKey Electronics
  • BAS40-04-TP
  • Micro Commercial Co
  • DIODE ARRAY SCHOTTKY 40V SOT23
  • Unit Price 0.25000
  • MAX9926UEVKIT+ - Maxim Integrated | MAX9926UEVKIT+-ND DigiKey Electronics
  • MAX9926UEVKIT+
  • Maxim Integrated
  • EVALUATION KIT FOR MAX9926U
  • Unit Price 118.34000
  • MC9S12XEP100MAL - Freescale Semiconductor - NXP | MC9S12XEP100MAL-ND DigiKey Electronics
  • MC9S12XEP100MAL
  • Freescale Semiconductor - NXP
  • IC MCU 16BIT 1MB FLASH 112LQFP
  • Unit Price 23.49000

00:43:55 5/6/2016