Add To Favorites
Product Overview
Digi-Key Part Number MAX9926UAEE+TCT-ND
Quantity Available 3,961
Can ship immediately

Factory Stock ?: 40,000
Manufacturer

Manufacturer Part Number

MAX9926UAEE+T

Description IC SENSOR INTERFACE VARI 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sensor Interface
Input Type Differential
Output Type Logic
Interface Differential
Current - Supply 10mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9926UAEE+TCT

11:09:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.19000 7.19
10 6.78300 67.83
25 5.42640 135.66
50 5.15500 257.75
100 4.74810 474.81
250 4.50392 1,125.98
500 4.34112 2,170.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9926UAEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    40,000 - Factory Stock ?
  • Unit Price: 3.25584
  • Digi-Reel® ? : MAX9926UAEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,961 - Immediate
    40,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX9926UAEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,526 - Immediate
  • Unit Price: 9.27000
Send Feedback