Add To Favorites
Product Overview
Digi-Key Part Number MAX9860ETG+TDKR-ND
Quantity Available 2,754
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9860ETG+T

Description IC CODEC MONO AUD 16BIT 24TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Interface - CODECs

Manufacturer

Maxim-Integrated

Series -
Packaging ? Digi-Reel® ?
Type Audio
Data Interface Serial
Resolution (Bits) 16 b
Number of ADCs / DACs 2 / 1
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ 81 / 90
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names MAX9860ETG+TDKR

17:24:07 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 2.62000 2.62
10 2.47400 24.74
25 1.97880 49.47
50 1.87980 93.99
100 1.73150 173.15
250 1.64240 410.60
500 1.58304 791.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9860ETG+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.18728
  • Cut Tape (CT) ? : MAX9860ETG+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,754 - Immediate
  • Unit Price: 2.62000
  • Tube ? : MAX9860ETG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,253 - Immediate
  • Unit Price: 1.70000
Send Feedback