Add To Favorites
Product Overview
Digi-Key Part Number MAX9860ETG+TCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX9860ETG+T

Description IC CODEC MONO AUD 16BIT 24TQFN
Expanded Description Audio Interface 16 b Serial 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio
Data Interface Serial
Resolution (Bits) 16 b
Number of ADCs / DACs 2 / 1
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ 81 / 90
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9860ETG+TCT

15:28:34 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 2.62
10 2.47400 24.74
25 1.97880 49.47
50 1.87980 93.99
100 1.73150 173.15
250 1.64240 410.60
500 1.58304 791.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9860ETG+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.18728
  • Digi-Reel® ? : MAX9860ETG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube ? : MAX9860ETG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1.70000
Send Feedback