• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX9812LEXT+TTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX9812LEXT+T

Description IC AMP AUDIO MONO AB MIC SC70-6
Expanded Description Amplifier IC 1-Channel (Mono) Class AB SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 2.7 V ~ 3.6 V
Features Microphone, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names MAX9812LEXT+T-ND
MAX9812LEXT+TTR
MAX9812LEXTT

05:14:54 1/20/2017

Send Feedback