• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MAX9812LEXT+TCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX9812LEXT+T

Description IC AMP AUDIO MONO AB MIC SC70-6
Expanded Description Amplifier IC 1-Channel (Mono) Class AB SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 2.7 V ~ 3.6 V
Features Microphone, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9812LEXT+TCT

12:36:32 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9812LEXT+TTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback