• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MAX9812HEXT+TDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX9812HEXT+T

Description IC AMP AUDIO MONO AB MIC SC70-6
Expanded Description Amplifier IC 1-Channel (Mono) Class AB SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 4.5 V ~ 5.5 V
Features Microphone, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9812HEXT+TDKR

13:10:29 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9812HEXT+TTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback