Add To Favorites
Product Overview
Digi-Key Part Number MAX98089ETN+TDKR-ND
Quantity Available 3,185
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX98089ETN+T

Description IC CODEC AUDIO FLEXSOUND 56TQFN
Expanded Description Stereo Audio Interface 24 b I²C, Serial 56-TQFN-EP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series FlexSound™
Packaging ? Digi-Reel® ?
Part Status Active
Type Stereo Audio
Data Interface I²C, Serial
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ 93 / 101
Dynamic Range, ADCs / DACs (db) Typ 93 / 101
Voltage - Supply, Analog 1.65 V ~ 2 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-TQFN-EP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names MAX98089ETN+TDKR

15:39:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.54000 5.54
10 5.23000 52.30
25 4.18000 104.50
50 3.97000 198.50
100 3.66000 366.00
250 3.47000 867.50
500 3.35002 1,675.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX98089ETN+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.51002
  • Cut Tape (CT) ? : MAX98089ETN+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,185 - Immediate
  • Unit Price: 5.54000
  • Tube ? : MAX98089ETN+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: 3.75000
Send Feedback