• Obsolete item.
Product Overview
Digi-Key Part Number MAX8751ETJ+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX8751ETJ+

Description IC CNTRLR CCFL INV 32-TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX8751
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
PCN Obsolescence/ EOL Multiple Changes 17/Aug/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Obsolete
Type CCFL Controller
Frequency 30kHz ~ 80kHz
Voltage - Supply 6 V ~ 28 V
Current - Supply 3.2mA
Current - Output Source/Sink -
Dimming Yes
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 60

01:29:50 3/26/2017

Send Feedback