Add To Favorites
Product Overview
Digi-Key Part Number MAX7413EUA+-ND
Quantity Available 1,391
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX7413EUA+

Description IC FILTER LOWPASS 5TH 8UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Bessel, Low Pass Switched Capacitor
Frequency - Cutoff or Center 15kHz
Number of Filters 1
Filter Order 5th
Voltage - Supply 2.7 V ~ 3.6 V
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50

05:39:12 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 3.60
10 3.45500 34.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7413EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: 3.25584
Send Feedback