Add To Favorites
Product Overview
Digi-Key Part Number MAX7404ESA+-ND
Quantity Available 625
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX7404ESA+

Description IC FILTER LOWPASS 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 10kHz
Number of Filters 1
Filter Order 8th
Voltage - Supply 2.7 V ~ 3.6 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

17:09:59 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 4.71
10 4.47000 44.70
50 4.44000 222.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7404ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 3.41496
  • Cut Tape (CT) ? : MAX7404ESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,496 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 7.54000
  • Digi-Reel® ? : MAX7404ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,496 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback