• Obsolete item.
Product Overview
Digi-Key Part Number MAX7304PMB1#-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX7304PMB1#

Description MODULE PERIPHERAL FOR MAX7304
Expanded Description MAX7304 - Interface, GPIO Expander Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Part Status Obsolete
Main Purpose Interface, GPIO Expander
Embedded No
Utilized IC / Part MAX7304
Primary Attributes -
Secondary Attributes -
Supplied Contents Board
 
Kits
Additional Resources
Standard Package ? 1
Other Names MAX7304PMB1

03:56:47 2/25/2017

Send Feedback