Add To Favorites
Product Overview
Digi-Key Part Number MAX7221CWG+-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX7221CWG+

Description IC DRIVER LED DISP 8DGT 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment + DP
Interface 4-Wire Serial
Digits or Characters 8 Digits
Current - Supply 330mA
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30

06:57:42 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.20000 9.20
10 8.74000 87.40
25 7.20000 180.00
50 6.84000 342.00
250 6.63000 1,657.50
500 5.88000 2,940.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7221CWG+TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 5.64264
  • Cut Tape (CT) ? : MAX7221CWG+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,107 - Immediate
  • Unit Price: 12.46000
  • Digi-Reel® ? : MAX7221CWG+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,107 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback