Add To Favorites
Product Overview
Digi-Key Part Number MAX7221CNG+-ND
Quantity Available 1,134
Can ship immediately

Factory Stock ?: 8,010
Manufacturer

Manufacturer Part Number

MAX7221CNG+

Description IC DRVR DSPLY LED 8DIG 24-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment + DP
Interface 4-Wire Serial
Digits or Characters 8 Digits
Current - Supply 330mA
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 24-DIP (0.300", 7.62mm)
Supplier Device Package 24-PDIP
 
You May Also Be Interested In
  • 4824-3000-CP - 3M | 3M5466-ND DigiKey Electronics
  • 4824-3000-CP
  • 3M
  • CONN IC DIP SOCKET 24POS TIN
  • Unit Price 0.77000
  • 3M5466-ND
Additional Resources
Standard Package ? 15

19:41:39 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.33000 9.33
10 8.86400 88.64
25 7.31000 182.75
50 6.94440 347.22
250 6.72600 1,681.50
500 5.96700 2,983.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback