Add To Favorites
Product Overview
Digi-Key Part Number MAX7219CWG+-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX7219CWG+

Description IC DRIVER LED DISP 8DGT 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment + DP
Interface 4-Wire Serial
Digits or Characters 8 Digits
Current - Supply 330mA
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
For Use With
You May Also Be Interested In
  • AS1108WL-T - ams | AS1108WL-TCT-ND DigiKey Electronics
  • AS1108WL-T
  • ams
  • IC DRIVER LED 4-DIGIT 20-SOIC
  • Unit Price 4.73000
  • AS1108WL-TCT-ND
Additional Resources
Standard Package ? 30

20:12:32 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.93000 8.93
10 8.48000 84.80
25 6.99000 174.75
50 6.64000 332.00
250 6.44004 1,610.01
500 5.71004 2,855.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7219CWG+TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 5.48000
  • Cut Tape (CT) ? : MAX7219CWG+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 594 - Immediate
  • Unit Price: 12.11000
  • Digi-Reel® ? : MAX7219CWG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 594 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback