Add To Favorites
Product Overview
Digi-Key Part Number MAX7044AKA+TDKR-ND
Quantity Available 2,736
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX7044AKA+T

Description IC TRANSMITTER ASK SOT23-8
Expanded Description RF Transmitter ASK, OOK 300MHz ~ 450MHz 12.5dBm 100kbps PCB, Surface Mount Antenna SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 300MHz ~ 450MHz
Applications RKE, TPM, Security Systems
Modulation or Protocol ASK, OOK
Data Rate (Max) 100kbps
Power - Output 12.5dBm
Current - Transmitting 14mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX7044AKA+TDKR

07:13:56 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 3.51
10 3.32000 33.20
25 2.65000 66.25
50 2.52000 126.00
100 2.32000 232.00
250 2.20000 550.00
500 2.12000 1,060.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7044AKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.59120
  • Cut Tape (CT) ? : MAX7044AKA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,736 - Immediate
  • Unit Price: 3.51000
Send Feedback