Add To Favorites
Product Overview
Digi-Key Part Number MAX6957AAX+-ND
Quantity Available 1,153
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6957AAX+

Description IC DRVR DSPL LED 36-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7, 16, 20 Segment
Interface 4-Wire Serial
Digits or Characters -
Current - Supply 180µA
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 36-BSOP (0.295", 7.50mm Width)
Supplier Device Package 36-SSOP
 
Additional Resources
Standard Package ? 30

16:41:30 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.37000 8.37
10 7.95000 79.50
25 6.55000 163.75
50 6.22000 311.00
250 6.03004 1,507.51
500 5.36002 2,680.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6957AAX+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 26,000 - Factory Stock ?
  • Unit Price: 5.14080
Send Feedback