Add To Favorites
Product Overview
Digi-Key Part Number MAX6957AAI+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX6957AAI+

Description IC DRIVER LED PORT 20/28 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7, 16, 20 Segment
Interface 4-Wire Serial
Digits or Characters -
Current - Supply 180µA
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 46

04:43:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.27000 7.27
10 6.91000 69.10
25 5.69000 142.25
50 5.41000 270.50
250 5.24000 1,310.00
500 4.65002 2,325.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6957AAI+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 4.47002
Send Feedback